Fein 63502183210 E-Cut Bi-metal Plunge Saw Blade 20mm Durable Robust

Image Representative of Range

Fein 63502183210 E-Cut Bi-metal Plunge Saw Blade 20mm Durable Robust

MPN
63502183210
Brand
Fein
EAN-13
4014586386850
Order Code
11-8400
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Fein's 63502183210 E-Cut Long-Life bi-metallic plunge saw blade is a durable power tool accessory with a 20 mm cutting width. It is designed for long-lasting performance and precise cutting. Ideal for use in wood, metal, and plastic applications.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 35mm
Saw Blade Width 20mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot