Fein 63502161210 E-Cut Long-Life Bi-metal Saw Blade 65 mm Starlock Plus

Image Representative of Range

Fein 63502161210 E-Cut Long-Life Bi-metal Saw Blade 65 mm Starlock Plus

MPN
63502161210
Brand
Fein
EAN-13
4014586386775
Order Code
11-8388
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £19.97 £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Fein 63502161210 E-Cut Long-Life Bi-metallic Plunge saw blade, measuring 65 mm, is a durable power tool accessory designed for lasting performance. Its bi-metallic construction makes it ideal for cutting wood, metal, and plastics, providing versatility for various tasks. Typically used in renovation and construction projects, it excels in applications requiring precision cuts and long service life.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw Blade Width 65mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot