Fein 63502160210 E-Cut Long-Life Bi-metal Saw Blade 35mm Robust Durable

Image Representative of Range

Fein 63502160210 E-Cut Long-Life Bi-metal Saw Blade 35mm Robust Durable

MPN
63502160210
Brand
Fein
EAN-13
4014586386690
Order Code
11-8384
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £14.03 £11.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fein 63502160210 E-Cut Long-Life Bi-metallic Plunge saw blade is a durable power tool accessory designed for precision cuts. With a width of 35 mm, its bi-metallic construction ensures longevity and resistance to wear. Ideal for professional woodworking and renovation projects, it excels in plunge cutting applications.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot