Fein 63502157230 E-Cut Fine Bi-metal Plunge Saw Blade 30mm 5 pieces

Image Representative of Range

Fein 63502157230 E-Cut Fine Bi-metal Plunge Saw Blade 30mm 5 pieces

MPN
63502157230
Brand
Fein
EAN-13
4014586386638
Order Code
11-8382
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £54.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fein's 63502157230 E-Cut Fine Bi-metallic Plunge saw blade set includes five 30 mm blades, ideal for precise cutting tasks. These power tool accessories are designed for longevity and versatile use on various materials. Typical applications include wood, metal, and plastic cutting, making them perfect for detailed and intricate projects.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 30mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot