Fein 63502152240 E-Cut Saw Blade 44mm 10pieces Bi-metal Starlock Plus

Image Representative of Range

Fein 63502152240 E-Cut Saw Blade 44mm 10pieces Bi-metal Starlock Plus

MPN
63502152240
Brand
Fein
EAN-13
4014586386560
Order Code
11-8379
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £112.39 £94.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Fein 63502152240 E-Cut Universal Bi-metallic Plunge saw blade is a versatile power tool accessory designed for precision cutting. With a width of 44 mm, it is ideal for various materials and detailed work. Typically used for cutting wood, metal, and plastics, this 10-piece set provides durability and reliability for professionals and DIY enthusiasts.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 44mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot