Fein 63502152220 E-Cut Bi-metal Saw Blade 44mm 3piece Starlock Plus

Image Representative of Range

Fein 63502152220 E-Cut Bi-metal Saw Blade 44mm 3piece Starlock Plus

MPN
63502152220
Brand
Fein
EAN-13
4014586386546
Order Code
11-8377
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £48.93 £43.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein 63502152220 E-Cut Universal bi-metallic plunge saw blade is a robust accessory for precision cutting. With a width of 44 mm, it is ideal for a variety of applications such as wood, metal, and plastics. Typically used in power tools, this pack contains three blades, ensuring durability and efficiency.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 44mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot