Fein 63502152210 E-Cut Universal Plunge Blade 44mm Bi-metal Starlock

Image Representative of Range

Fein 63502152210 E-Cut Universal Plunge Blade 44mm Bi-metal Starlock

MPN
63502152210
Brand
Fein
EAN-13
4014586386539
Order Code
11-8376
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £14.89 £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Fein 63502152210 E-Cut Universal Bi-metallic Plunge saw blade is a power tool accessory designed for versatility and durability. Featuring a 44 mm width, this plunge saw blade is ideal for precise cuts in various materials. Common applications include wood, metal, and plastic cutting tasks.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 60mm
Saw Blade Width 44mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot