Fein 63502151240 E-Cut Plunge Saw Blade 28mm 10piece Starlock Plus

Image Representative of Range

Fein 63502151240 E-Cut Plunge Saw Blade 28mm 10piece Starlock Plus

MPN
63502151240
Brand
Fein
EAN-13
4014586386492
Order Code
11-8375
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £113.84 £95.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fein's E-Cut Universal Bi-metallic Plunge saw blade, model 63502151240, is a 28 mm accessory designed for versatile cutting tasks. It features durable construction ideal for power tool applications. Typical uses include renovation and remodelling projects, where precision and reliability are crucial.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 60mm
Saw Blade Width 28mm
Tool Holder #####SLP

Reviews

Be the first to submit a review

Trustpilot