Fein 63502126220 E-Cut Plunge Saw Blade 35mm 3piece Fast Precision Cut

Image Representative of Range

Fein 63502126220 E-Cut Plunge Saw Blade 35mm 3piece Fast Precision Cut

MPN
63502126220
Brand
Fein
EAN-13
4014586386164
Order Code
11-8360
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £42.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Fein 63502126220 E-Cut Precision Plunge saw blade set, consisting of three 35 mm blades, is crafted for enhanced accuracy in cutting tasks. These power tool accessories are designed for precise and controlled plunging operations, making them ideal for detailed woodworking and renovation projects. Compatible with multimeters, these blades excel in applications requiring fine and meticulous cuts.
Type Plunge saw blade
Compatible With MultiMaster
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder #####SL

Reviews

Be the first to submit a review

Trustpilot