Fein 63134240051 HSS-Nova Tap Drill Bit Set 24mm Durable 25mm Depth

Image Representative of Range

Fein 63134240051 HSS-Nova Tap Drill Bit Set 24mm Durable 25mm Depth

MPN
63134240051
Brand
Fein
EAN-13
4014586613475
Order Code
11-8338
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Fein HSS-Nova 25 Tap drill bit set, model number 63134240051, includes a single 24 mm drill attachment designed for precision and durability. Manufactured by Fein, this high-speed steel tap drill bit ensures efficient drilling in various materials. Ideal for professional tradespeople, it is suitable for creating accurate threaded holes in metalworking applications.
Type Tap drill bit set
Diameter 24mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot