Fein 63134220051 HSS-Nova Tap Drill Bit Set 22mm Durable 25mm Depth

Image Representative of Range

Fein 63134220051 HSS-Nova Tap Drill Bit Set 22mm Durable 25mm Depth

MPN
63134220051
Brand
Fein
EAN-13
4014586613192
Order Code
11-8336
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £24.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Fein's HSS-Nova 25 Tap drill bit set, model 63134220051, includes a 22 mm drill attachment. This high-performance set is designed for precise tapping applications. It is ideal for professionals seeking reliable and efficient drilling solutions.
Type Tap drill bit set
Diameter 22mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot