Fein 63134200051 HSS-Nova Tap Drill Bit Set 20mm Durable 25mm Depth

Image Representative of Range

Fein 63134200051 HSS-Nova Tap Drill Bit Set 20mm Durable 25mm Depth

MPN
63134200051
Brand
Fein
EAN-13
4014586612843
Order Code
11-8335
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £22.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Fein manufactures the HSS-Nova 25 drill attachment, identified by part number 63134200051. This tap drill bit set includes a 20 mm bit, making it suitable for precise drilling applications. Typically used in metalworking tasks, this 1-piece set ensures durability and efficiency.
Type Tap drill bit set
Diameter 20mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot