Fein 63134170051 HSS-Nova Tap Drill 17mm 1 piece Durable 25mm Depth

Image Representative of Range

Fein 63134170051 HSS-Nova Tap Drill 17mm 1 piece Durable 25mm Depth

MPN
63134170051
Brand
Fein
EAN-13
4014586612461
Order Code
11-8334
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £21.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fein, a reputable manufacturer, offers the HSS-Nova 25 63134170051 tap drill bit set. This set includes a 17 mm diameter drill bit designed for precise and efficient drilling applications. It is typically used in metalworking and other industrial tasks requiring accurate hole tapping.
Type Tap drill bit set
Diameter 17mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot