Fein 63134160051 HSS-Nova Tap Drill Bit Set 16mm Durable 25mm Depth

Image Representative of Range

Fein 63134160051 HSS-Nova Tap Drill Bit Set 16mm Durable 25mm Depth

MPN
63134160051
Brand
Fein
EAN-13
4014586612249
Order Code
11-8333
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Fein manufactures the HSS-Nova 25 Tap drill bit set, featuring a 16 mm size. This robust drill attachment is ideal for precise tapping tasks. Its durable construction makes it suitable for professional and industrial applications.
Type Tap drill bit set
Diameter 16mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot