Fein 63134150051 HSS-Nova Drill Set 15mm Durable 25mm Depth

Image Representative of Range

Fein 63134150051 HSS-Nova Drill Set 15mm Durable 25mm Depth

MPN
63134150051
Brand
Fein
EAN-13
4014586612164
Order Code
11-8332
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £19.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HSS-Nova 25 63134150051 Tap drill bit set features a 15 mm size and includes one piece, making it ideal for precision drilling tasks. Manufactured by Fein, the set is a reliable drill attachment compatible with various equipment. It is commonly used in metalworking and construction for creating threads.
Type Tap drill bit set
Diameter 15mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot