Fein 63134140051 HSS-Nova Tap Drill Bit Set 14mm Durable 25mm Depth

Image Representative of Range

Fein 63134140051 HSS-Nova Tap Drill Bit Set 14mm Durable 25mm Depth

MPN
63134140051
Brand
Fein
EAN-13
4014586611877
Order Code
11-8331
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein's HSS-Nova 25 63134140051 tap drill bit set features a 14 mm drill attachment ideal for precision drilling tasks. This high-speed steel set is engineered for durability and accuracy in metalworking. Typically used in industrial and professional settings, it efficiently creates threaded holes.
Type Tap drill bit set
Diameter 14mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot