Fein 63134130051 HSS-Nova Tap Drill Bit Set 13mm Durable 25mm Depth

Image Representative of Range

Fein 63134130051 HSS-Nova Tap Drill Bit Set 13mm Durable 25mm Depth

MPN
63134130051
Brand
Fein
EAN-13
4014586611792
Order Code
11-8330
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein's HSS-Nova 25 Tap Drill Bit Set, model 63134130051, includes a 13 mm attachment designed for durability and precision. This high-speed steel drill attachment is ideal for creating precise threads in various materials. It is typically used in professional and industrial applications requiring accurate tapping solutions.
Type Tap drill bit set
Diameter 13mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot