Fein 63133210052 HSS-Nova Tap Drill Bit Set 21mm Cutting Depth 50mm

Image Representative of Range

Fein 63133210052 HSS-Nova Tap Drill Bit Set 21mm Cutting Depth 50mm

MPN
63133210052
Brand
Fein
EAN-13
4014586613161
Order Code
11-8318
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Fein HSS-Nova 50 63133210052 Tap drill bit set, featuring a 21 mm size and consisting of one piece, is a high-quality drill attachment. Manufactured by Fein, it is designed for precision and durability in metalworking applications. This tap drill bit set is typically used for creating precise threads in various metal materials.
Type Tap drill bit set
Diameter 21mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot