Fein 63133170052 HSS-Nova Tap Bit Set 17mm Durable 50mm Cut Depth

Image Representative of Range

Fein 63133170052 HSS-Nova Tap Bit Set 17mm Durable 50mm Cut Depth

MPN
63133170052
Brand
Fein
EAN-13
4014586612522
Order Code
11-8312
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £31.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HSS-Nova 50 63133170052 Tap drill bit set includes a 17 mm drill attachment ideal for precision drilling tasks. Manufactured by Fein, this high-speed steel bit set is designed for durability and efficient performance. It is typically used in metalworking and construction applications.
Type Tap drill bit set
Diameter 17mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot