Fein 63133140052 HSS-Nova Drill Bit 14mm Durable 50mm Cutting Depth

Image Representative of Range

Fein 63133140052 HSS-Nova Drill Bit 14mm Durable 50mm Cutting Depth

MPN
63133140052
Brand
Fein
EAN-13
4014586611938
Order Code
11-8307
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Fein HSS-Nova 50 tap drill bit set is manufactured by Fein and includes a 14 mm drill attachment, providing precision drilling for tapping applications. This high-speed steel drill bit is ideal for creating clean and accurate threads in metalworking projects. It is designed for use in professional workshops and industrial settings.
Type Tap drill bit set
Diameter 14mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot