Fein 63133119052 HSS-Nova Tap Drill Bit 12mm Durable 50mm Cutting Depth

Image Representative of Range

Fein 63133119052 HSS-Nova Tap Drill Bit 12mm Durable 50mm Cutting Depth

MPN
63133119052
Brand
Fein
EAN-13
4014586611501
Order Code
11-8304
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein manufactures the HSS-Nova 50 63133119052 tap drill bit set, which includes a 12 mm drill attachment. The set is designed for precise drilling tasks and is ideal for professional use in metalworking applications. The high-speed steel construction enhances durability and performance.
Type Tap drill bit set
Diameter 12mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot