Fein 63127113010 HM-Ultra Tap Drill Bit Set 39mm High Durability

Image Representative of Range

Fein 63127113010 HM-Ultra Tap Drill Bit Set 39mm High Durability

MPN
63127113010
Brand
Fein
EAN-13
4014586240268
Order Code
11-8301
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £60.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Manufactured by Fein, the HM-Ultra 35 QuickIN 63127113010 tap drill bit set is designed for precision drilling. This 39 mm drill attachment is suitable for tapping applications, ensuring smooth and accurate operation. Ideal for professional use, it provides reliable performance in metalworking environments.
Type Tap drill bit set
Diameter 39mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot