Fein 63127109012 HM-Ultra Tap Drill Bit 35 mm: Durable Zero Chip Build-up

Image Representative of Range

Fein 63127109012 HM-Ultra Tap Drill Bit 35 mm: Durable Zero Chip Build-up

MPN
63127109012
Brand
Fein
EAN-13
4014586240220
Order Code
11-8299
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £54.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN tap drill bit set, featuring a 35 mm size, is manufactured by Fein and known for precise drilling applications. This single-piece set is ideal for industrial tasks requiring high durability and precision. It is commonly used in metalworking and construction projects.
Type Tap drill bit set
Diameter 35mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot