Fein 63127108018 HM-Ultra Tap Drill Bit Set 34mm 1 piece Highest Durability

Image Representative of Range

Fein 63127108018 HM-Ultra Tap Drill Bit Set 34mm 1 piece Highest Durability

MPN
63127108018
Brand
Fein
EAN-13
4014586240213
Order Code
11-8298
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN 63127108018 tap drill bit set is a 34 mm drill attachment, suitable for precision drilling tasks. It is manufactured by Fein and designed to offer high-quality performance and durability. Typical applications include use in metalwork, construction, and maintenance tasks where precise hole creation is required.
Type Tap drill bit set
Diameter 34mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot