Fein 63127101014 HM-Ultra 35 Tap Drill Bit Set 27mm Durable Efficient

Image Representative of Range

Fein 63127101014 HM-Ultra 35 Tap Drill Bit Set 27mm Durable Efficient

MPN
63127101014
Brand
Fein
EAN-13
4014586240145
Order Code
11-8294
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fein HM-Ultra 35 QuickIN 63127101014 Tap drill bit set is designed for precision drilling tasks. This 27 mm drill attachment is ideal for industrial and professional applications requiring durability and accuracy. Manufactured by Fein, it is suitable for a variety of materials, ensuring reliable performance.
Type Tap drill bit set
Diameter 27mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot