Fein 63127100015 HM-Ultra Tap Drill Bit Set 26mm High Durability

Image Representative of Range

Fein 63127100015 HM-Ultra Tap Drill Bit Set 26mm High Durability

MPN
63127100015
Brand
Fein
EAN-13
4014586240138
Order Code
11-8293
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fein's HM-Ultra 35 QuickIN 63127100015 Tap drill bit set features a robust 26 mm attachment designed for precision drilling. This high-quality drill attachment is essential for creating accurate threaded holes in metalworking applications. Ideal for professional and industrial use, it ensures efficient performance with minimal effort.
Type Tap drill bit set
Diameter 26mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot