Fein 63127096018 HM-Ultra 35 Tap Drill Bit Set 22mm Highest Durability

Image Representative of Range

Fein 63127096018 HM-Ultra 35 Tap Drill Bit Set 22mm Highest Durability

MPN
63127096018
Brand
Fein
EAN-13
4014586240091
Order Code
11-8290
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Fein HM-Ultra 35 QuickIN Tap drill bit set is a high-quality drill attachment designed for precise drilling needs. Manufactured by Fein, it features a 22 mm bit size and is typically used for tapping and drilling in metal fabrication projects. This product is ideal for professionals who require reliable and efficient drilling performance.
Type Tap drill bit set
Diameter 22mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot