Fein 63127095015 HM-Ultra 35 Drill Bit Set 21mm Superior Durability

Image Representative of Range

Fein 63127095015 HM-Ultra 35 Drill Bit Set 21mm Superior Durability

MPN
63127095015
Brand
Fein
EAN-13
4014586240084
Order Code
11-8289
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Fein HM-Ultra 35 QuickIN 63127095015 tap drill bit set is made by Fein and features a 21 mm tap drill bit, suitable for precise drilling applications. It is designed for robust and efficient performance in industrial settings. Typical applications include metalworking and other demanding drilling tasks.
Type Tap drill bit set
Diameter 21mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot