Fein 63127091016 HM-Ultra Tap Drill Bit Set 17mm 1 piece High Durability

Image Representative of Range

Fein 63127091016 HM-Ultra Tap Drill Bit Set 17mm 1 piece High Durability

MPN
63127091016
Brand
Fein
EAN-13
4014586240046
Order Code
11-8286
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Fein HM-Ultra 35 QuickIN 63127091016 Tap drill bit set features a 17 mm drill attachment, ideal for precision drilling tasks. Manufactured by Fein, this high-quality set is designed for durability and efficiency. It is typically used in metalworking and construction applications.
Type Tap drill bit set
Diameter 17mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot