Fein 63127089015 HM-Ultra Drill Bit Set 15mm 1 piece Highest Durability

Image Representative of Range

Fein 63127089015 HM-Ultra Drill Bit Set 15mm 1 piece Highest Durability

MPN
63127089015
Brand
Fein
EAN-13
4014586240022
Order Code
11-8284
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Fein, the HM-Ultra 35 QuickIN Tap drill bit set 63127089015 is a 15 mm drill attachment. It features robust construction for precise drilling applications. Ideal for professionals, it's designed to enhance efficiency in metalworking tasks.
Type Tap drill bit set
Diameter 15mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot