Fein 63110046010 Tap Set M8 M10 M12 M14 M16 HSS 5 pcs Taps & Dies

MPN
63110046010
Brand
Fein
EAN-13
4014586476803
Order Code
16-3034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £185.21 £157.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein 63110046010 Tap Set M8 M10 M12 M14 M16 HSS 5 pcs Taps & Dies is a high-precision tool set designed for accurate threading applications. Manufactured by Fein, this product, also known by the alternate description 3359006, includes five high-speed steel (HSS) taps in metric sizes M8, M10, M12, M14, and M16. The taps provide excellent cutting ability, wear resistance, and durability, making them suitable for creating threads in a variety of materials, including steel, aluminium, and non-ferrous metals. These taps find applications in engineering environments that require reliable threading solutions, such as automotive manufacturing, machine tool production, and metalworking workshops. The robust construction ensures efficient performance, allowing for precise thread creation in critical engineering tasks.
Type Tap
Thread Size M8, M10, M12, M14, M16
Material HSS
Product Type Tap

Reviews

Be the first to submit a review

Trustpilot