Fein 35222967040 StarlockSANDING Sander Kit 63-Piece for Multi-tools

MPN
35222967040
Brand
Fein
EAN-13
4014586440408
Order Code
03-1096
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fein's 35222967040 Sander kit, part of the Best of StarlockSANDING range, includes power tool accessories designed for efficient sanding tasks. The kit, featuring one piece, is ideally suited for professional and DIY projects requiring precision and versatility. This Fein sander kit enhances performance and adaptability in various sanding applications.
Type Sander kit
Rack size 483 mm (19")
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot