Fein 33903750010 L-Boxx 102 Tool Box Extensive Set for Sawing Grinding

MPN
33903750010
Brand
Fein
EAN-13
4014586481197
Order Code
03-1092
Country of Origin
Germany
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £82.55 £82.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Fein's L-Boxx 102 Top Set is a compact toolbox measuring 445 x 122 x 358 mm, ideal for organising and transporting tools. This versatile storage solution, known as the Fein 33903750010 tool box (+ tools), ensures efficient use of space and convenient access to equipment. It's suitable for professionals who need a reliable and durable case for their essential tools on various job sites.
Type Tool box (+ tools)
Depth 358mm
Dim (W x H x D) 445 x 122 x 358 mm
Factory colour Orange
Height 122mm
Weight 2950g
Width 445mm

Reviews

Be the first to submit a review

Trustpilot