FCI Pin Headers Socket enclosure - PCB 616628

FCI Brand: FCI
FCI socket housings are versatile components designed for printed circuit boards, featuring a single row of pins for reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Height Pins per row Socket depth Width Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Industrial packaging Maximum Temperature Min. temperature Misc Attribute
FCI 62674-121121ALF Socket Housing PCB 1 Row 12 Pins
FCI 62674-121121ALF Socket Housing PCB 1 Row 12 Pins
Standard range
Order code: 03-0712
MPN: 62674-121121ALF

Despatched within 4 working days - 351 in stock
10+ £0.677
Price per unit Ex VAT
12 (W x H) 2.95 mm x 4.10 mm 4.10mm 12 2.6mm 2.95mm Socket enclosure - PCB 1 Resin Black SMT Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 0.50mm No +85°C -55°C FFC / FPC systems
FCI 62674-201121ALF Socket Housing PCB 1 Row 20 Pins 1pc
FCI 62674-201121ALF Socket Housing PCB 1 Row 20 Pins 1pc
Standard range
Order code: 03-0713
MPN: 62674-201121ALF

Despatched within 4 working days - 541 in stock
5+ £1.02
Price per unit Ex VAT
20 20 Socket enclosure - PCB 1 Resin Black SMT Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 0.50mm No +85°C -55°C FFC / FPC systems

Trustpilot