FCI 62674-121121ALF Socket Housing PCB 1 Row 12 Pins

MPN
62674-121121ALF
Brand
FCI
EAN-13
2050003704014
Order Code
03-0712
Country of Origin
Japan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 351 in stock

The socket housing, manufactured by FCI, features a single row with 12 pins per row, part number 62674-121121ALF. It is commonly used in FFC/FPC systems and serves as a socket enclosure on printed circuit boards. This component is often found in electronic devices requiring secure and reliable connections.
Type Socket enclosure - PCB
Number of Positions 12
Number of Rows 1
Case Material Resin
Colour Black
Connection SMT
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 0.50mm
Dimensions (W x H) 2.95 mm x 4.10 mm
Height 4.10mm
Industrial packaging No
Maximum Temperature +85°C
Min. temperature -55°C
Misc Attribute FFC / FPC systems
Nominal Current 500mA
Nominal Voltage 50V
Pins per row 12
Separable No
Socket depth 2.6mm
Width 2.95mm

Reviews

Be the first to submit a review

Trustpilot