FCI DD50S064TLF D-SUB Receptacle 50-Pin 180° Solder Bucket

Image Representative of Range

FCI DD50S064TLF D-SUB Receptacle 50-Pin 180° Solder Bucket

MPN
DD50S064TLF
Brand
FCI
EAN-13
2050003700078
Order Code
03-1073
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.09
10+ £1.64
50+ £1.63
100+ £1.51
200+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The FCI D-SUB DD50S064TLF is a 50-pin D-SUB receptacle designed for 180° configurations, featuring a solder bucket connection for reliable and robust electrical contact. As a high-density connector, it is ideal for data communication applications where space is a constraint. Typically used in telecommunications, industrial equipment, and computer interfaces, it ensures durable and efficient performance.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 50
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot