FCI DD50P564TXLF D-SUB Pin Strip 50 Pins 180° Single 1pc

Order Code:

03-1072

Brand: FCI MPN: DD50P564TXLF EAN-13: 2050005837017
Qty Unit Price (Inc VAT)
1+ £5.17
20+ £4.15
50+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched in 4 working days

The FCI DD50P564TXLF D-SUB pin strip is a connector with 50 pins, ideal for reliable data connections. Manufactured by FCI, it features a 180° pin orientation suitable for high-density applications. This type of D-SUB connector is typically used in telecommunications and computer equipment for robust signal transmission.
Type D-SUB pin strip
Mounting Type Print
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Misc Attribute SUB-D

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot