FCI DA7W2PA00LF D-SUB Hybrid Connector 7 Pins Soldering 180° 1pc

Image Representative of Range

FCI DA7W2PA00LF D-SUB Hybrid Connector 7 Pins Soldering 180° 1pc

Order Code:

03-1058

Brand: FCI MPN: DA7W2PA00LF EAN-13: 2050003700030
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

FCI's DA7W2PA00LF D-sub hybrid connector features a 180° design with 7 pins for soldering applications. This connector is ideal for reliable signal and power transmission in diverse electronic and industrial settings. Typical applications include data communication interfaces and integration into complex electronic systems.
Type D-SUB hybrid
Plug / Socket Plug, straight
Mounting Type Soldering
No. of Ways 7
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Misc Attribute D-SUB
Temperature Range -55 °C - +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot