FCI D25S24A4GX00LF Receptacle 25 Pins 180° D-SUB Connector

Image Representative of Range

FCI D25S24A4GX00LF Receptacle 25 Pins 180° D-SUB Connector

MPN
D25S24A4GX00LF
Brand
FCI
EAN-13
2050003698955
Order Code
03-1048
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The FCI D-SUB D25S24A4GX00LF is a 25-pin receptacle connector designed for reliable electrical connections. Ideal for computer and communication applications, it ensures efficient signal transmission at 180 degrees. Its robust design makes it suitable for various industrial environments.
Type D-SUB receptacles
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 25
Mounting Direction Straight
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot