FCI D25S13A4GV00LF D-Sub Receptacle 90° 25 Pins 1pc

Image Representative of Range

FCI D25S13A4GV00LF D-Sub Receptacle 90° 25 Pins 1pc

MPN
D25S13A4GV00LF
Brand
FCI
EAN-13
2050003699594
Order Code
03-1046
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.67
10+ £2.43
25+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The FCI D-SUB D25S13A4GV00LF is a receptacle connector featuring 25 pins and designed for right-angle mounting. It is typically used in electronic equipment for reliable data and signal transmission. Application examples include computer interfaces and industrial control systems.
Type D-SUB receptacles
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot