FCI D25S13A4GL00LF Receptacle 90° 25 Pins D-SUB Connector

Image Representative of Range

FCI D25S13A4GL00LF Receptacle 90° 25 Pins D-SUB Connector

MPN
D25S13A4GL00LF
Brand
FCI
EAN-13
2050003699457
Order Code
03-1045
Country of Origin
India
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
10+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The FCI D-SUB D25S13A4GL00LF is a 90-degree receptacle with 25 pins, ideal for secure and reliable connections. Manufactured by FCI, this D-sub connector is commonly used for telecommunications and industrial equipment. Its robust design ensures durability and efficient performance in various electronic assemblies.
Type D-SUB receptacles
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 25
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 °C - +125°C

Reviews

Be the first to submit a review

Trustpilot