FCI D09S33E4GX00LF D-DUB Receptacle 90° 9-Pin Single Unit

Image Representative of Range

FCI D09S33E4GX00LF D-DUB Receptacle 90° 9-Pin Single Unit

MPN
D09S33E4GX00LF
Brand
FCI
EAN-13
2050003691413
Order Code
03-1037
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

FCI manufactures the D-SUB D09S33E4GX00LF, a 9-pin right-angle receptacle connector. It is typically used in communication and networking applications requiring durable and reliable connections. This D-SUB connector is ideal for printed circuit board assemblies, supporting secure data transmission.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot