FCI D09S33E4GV00LF D-SUB Receptacles 90° 9 Pins 1pc

Image Representative of Range

FCI D09S33E4GV00LF D-SUB Receptacles 90° 9 Pins 1pc

MPN
D09S33E4GV00LF
Brand
FCI
EAN-13
2050003698412
Order Code
03-1036
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The FCI D-SUB D09S33E4GV00LF is a D-sub receptacle connector with 9 pins oriented at 90 degrees. It is typically used in computer and telecommunications equipment for facilitating secure and reliable connections. This connector is designed for mounting in various electronic devices for robust performance.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction Right Angle
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot