FCI D09S24A4GV00LF D-SUB Receptacle 9 Pins 180° 1pc

Image Representative of Range

FCI D09S24A4GV00LF D-SUB Receptacle 9 Pins 180° 1pc

MPN
D09S24A4GV00LF
Brand
FCI
EAN-13
2050003697736
Order Code
03-1032
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.17
10+ £1.87
50+ £1.64
100+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The FCI D-SUB D09S24A4GV00LF is a 9-pin D-sub receptacle connector featuring a 180-degree orientation. It is commonly used in electronic and telecommunications equipment for reliable signal connectivity. This robust component supports secure connections in various industrial applications.
Plug / Socket Socket, vertical vertical
Mounting Type Print
No. of Ways 9
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot