FCI D09S13A4GX00LF D-Sub Receptacle 90° 9 Pins 1pc

Image Representative of Range

FCI D09S13A4GX00LF D-Sub Receptacle 90° 9 Pins 1pc

MPN
D09S13A4GX00LF
Brand
FCI
EAN-13
2050003697958
Order Code
03-1031
Country of Origin
India
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

FCI's D-SUB D09S13A4GX00LF is a 90-degree receptacle connector with 9 pins, ideal for reliable data transmission. This D-SUB receptacle is typically used in electronic equipment, computers, and communication devices for secure signal connections. Its durable design ensures long-lasting performance in various industrial applications.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 9
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 9
Temperature Range -55 °C - +125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot