FCI 98464-G61-06LF Pin Connector 2mm 6 Pins 2 Rows

Image Representative of Range

FCI 98464-G61-06LF Pin Connector 2mm 6 Pins 2 Rows

Order Code:

03-1022

Brand: FCI MPN: 98464-G61-06LF EAN-13: 2050003701310
Qty Unit Price (Ex VAT)
3+ £1.90
50+ £1.82
125+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
5 in stock, despatched in 4 working days

The FCI 98464-G61-06LF pin connector is a Minitek series component with contact spacing of 2 mm and a total of 6 pins arranged in 2 rows. Manufactured by FCI, this connector is suitable for compact electronic applications requiring reliable signal connections. It is typically used in consumer electronics, automotive systems, and communication devices.
Type Pin connector
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic
Colour Cream
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 7.4 x 5.9 x 6.1 mm
Height 6.1mm
Length 7.4mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 3
Width 5.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot