FCI 95678-001LF RJ45 Plug Connector 8P8C Socket 1pc

MPN
95678-001LF
Brand
FCI
EAN-13
2050005836768
Order Code
03-1017
Country of Origin
China
View Full Product Range (2)

Discontinued


The FCI RJ45 plug connector, model 95678-001LF, is a network connector featuring 8P8C pin configuration, suitable for Cat 5, Cat 6, and Cat 7 cabling. Designed for reliability and high performance, it serves as an essential component for Ethernet and network applications. This RJ45 socket is widely used in networking environments to facilitate data communication connections.
Type RJ45 Connector
Gender Plug
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Angle 180°
Number of pins 8P8C

Trustpilot