FCI 92250-088LF RJ45 Modular Jack Socket Horizontal 8P8C Metal 1pc

Image Representative of Range

FCI 92250-088LF RJ45 Modular Jack Socket Horizontal 8P8C Metal 1pc

MPN
92250-088LF
Brand
FCI
EAN-13
2050003704779
Order Code
03-1014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The FCI Modular jacks RJ45 mounting socket 92250-088LF is a horizontal mount socket featuring 8P8C pins. Made of metal, it is commonly used in networking applications requiring RJ45 connectivity, supporting cat 5, 6, and 7 connectors. This connector is ideal for enhancing network infrastructure in both commercial and residential settings.
Type RJ45 Socket
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy
Factory colour Metal
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot