FCI 91139-088LF Modular Jack Socket RJ45 8P8C Vertical Metal 1pc

Image Representative of Range

FCI 91139-088LF Modular Jack Socket RJ45 8P8C Vertical Metal 1pc

MPN
91139-088LF
Brand
FCI
EAN-13
2050003700993
Order Code
03-1013
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.09
10+ £3.07
20+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The FCI Modular jacks RJ45 mounting socket 91139-088LF is a vertical socket with 8P8C metal pins, suitable for network connections. Manufactured by FCI, this RJ45 connector is compatible with Cat 5, Cat 6, and Cat 7 cables. It is typically used in ethernet and network setups requiring reliable, high-speed data transmission.
Type RJ45 Socket
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Print
Connector standard RJ45
Connector Type Socket, vertical vertical
Contact Material Copper alloy
Factory colour Metal
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot