FCI 90512-001LF RJ12 Socket 6P6C Vertical Black 1pc

Image Representative of Range

FCI 90512-001LF RJ12 Socket 6P6C Vertical Black 1pc

MPN
90512-001LF
Brand
FCI
EAN-13
2050003706056
Order Code
03-1012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 320 in stock

The FCI Modular jacks RJ12-mounted socket 90512-001LF is a vertical socket with 6P6C pins, available in black. It is typically used in networking applications as a modular or RJ connector for telecommunication lines. This product is suitable for use in devices that require reliable and efficient connection points.
Type RJ12
Gender Socket
Mounting Type Vertical
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection Print
Connector standard RJ12
Connector Type Socket, vertical vertical
Contact Material Copper alloy
Factory colour Black
Material (details) Nylon
Misc Attribute Modular jacks
Number of Ports 1
Number of Rows 1
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot